Bourdon, 53 mm G 1/4 Threaded Pressure Gauge, 1 bar, RSCAL
- RS Stock No.:
- 941-175
- Mfr. Part No.:
- MAT2-F20.B15
- Brand:
- Bourdon
Subtotal (1 unit)*
£71.45
(exc. VAT)
£85.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.45 |
*price indicative
- RS Stock No.:
- 941-175
- Mfr. Part No.:
- MAT2-F20.B15
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MAT2 | |
| Case Material | Steel | |
| Dial Size | 53mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MAT2 | ||
Case Material Steel | ||
Dial Size 53mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EN 837-1 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- CN
The Bourdon utility pressure gauge nominal size 50 mm. Used for non corrosive gasses and liquids.
Back connection
Without damping fluid
