Bourdon, 53 mm G 1/4 Threaded Pressure Gauge, 1 bar, UKAS

Subtotal (1 unit)*

£101.45

(exc. VAT)

£121.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.45

*price indicative

RS Stock No.:
941-176
Mfr. Part No.:
MAT2-F20.B15
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MAT2

Case Material

Steel

Dial Colour

White

Dial Size

53mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EN 837-1

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
CN
The Bourdon utility pressure gauge nominal size 50 mm. Used for non corrosive gasses and liquids.

Back connection

Without damping fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy