Festo, 40 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£123.47

(exc. VAT)

£148.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.47

*price indicative

RS Stock No.:
941-048
Mfr. Part No.:
FMA-40-10-1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

FM-A

Case Material

ABS

Dial Size

40mm

Connection Location

Back Entry

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

159596

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
PL

Festo FMA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, 0 to 10 Bar Pressure Range - FMA-40-10-1/4-EN, Numeric Part Number: 159596


This pressure gauge is a VITAL instrument for measuring pressure in industrial applications. It measures pressures from 0 to 10 Bar and features a clear 40 mm diameter analogue display. The back entry mounting type facilitates easy installation across various setups, making it suitable for different pneumatic systems.

Features & Benefits


• Clear analogue display for easy pressure reading

• Durable ABS case designed for industrial environments

• Wide operating temperature range accommodates various applications

• High accuracy enables consistent measurements in important tasks

Applications


• Utilised with pneumatic systems for accurate pressure monitoring

• Suitable for automation processes needing precise measurements

• Ideal for both electrical and mechanical requiring pressure sensing

• Effective in environments that require resistance to extreme temperatures

Can it operate in extreme temperatures?


Yes, it functions between -20 and +60°C.

Will it fit in confined spaces easily?


The back entry design allows for flexible installation options.

What types of processes can the pressure gauge monitor?


It effectively monitors compressed Air flows in diverse automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy