Festo, 40 mm G 1/4 Threaded Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 941-047
- Mfr. Part No.:
- FMA-40-10-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 941-047
- Mfr. Part No.:
- FMA-40-10-1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | FM-A | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 159596 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series FM-A | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 159596 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Festo FMA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, 0 to 10 Bar Pressure Range - FMA-40-10-1/4-EN, Numeric Part Number: 159596
This pressure gauge is a VITAL instrument for measuring pressure in industrial applications. It measures pressures from 0 to 10 Bar and features a clear 40 mm diameter analogue display. The back entry mounting type facilitates easy installation across various setups, making it suitable for different pneumatic systems.
Features & Benefits
• Clear analogue display for easy pressure reading
• Durable ABS case designed for industrial environments
• Wide operating temperature range accommodates various applications
• High accuracy enables consistent measurements in important tasks
Applications
• Utilised with pneumatic systems for accurate pressure monitoring
• Suitable for automation processes needing precise measurements
• Ideal for both electrical and mechanical requiring pressure sensing
• Effective in environments that require resistance to extreme temperatures
Can it operate in extreme temperatures?
Yes, it functions between -20 and +60°C.
Will it fit in confined spaces easily?
The back entry design allows for flexible installation options.
What types of processes can the pressure gauge monitor?
It effectively monitors compressed Air flows in diverse automation applications.


