WIKA, 100 mm G 1/4 MNPT Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£76.62

(exc. VAT)

£91.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.62

*price indicative

RS Stock No.:
940-984
Mfr. Part No.:
9070478
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

MNPT

Series

111.XX

Case Material

Plastic

Dial Colour

White

Connection Location

Back Entry

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Calibrated

RSCAL

Model Number

111.12

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is 0 to 10 bar.

Reliable and cost effective

Nominal size is 100 mm

Design per EN 837-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy