WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 881-259
- Mfr. Part No.:
- 8347670
- Brand:
- WIKA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 881-259
- Mfr. Part No.:
- 8347670
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 213.53.0XX | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Calibrated | RSCAL | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 213.53.0XX | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Calibrated RSCAL | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 10 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
