WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£106.64

(exc. VAT)

£127.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.64

*price indicative

RS Stock No.:
881-236
Mfr. Part No.:
12003271
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

Threaded

Series

213.53.0XX

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529

Calibrated

UKAS

Model Number

213.53

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika liquid-filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. Maximum pressure is 10 bar.

Vibration and shock-resistant

Especially robust design

Type approval for the shipbuilding industry

Scale ranges up to 0 .. 1,000 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy