WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 880-954
- Mfr. Part No.:
- 9021990
- Brand:
- WIKA
Subtotal (1 unit)*
£80.77
(exc. VAT)
£96.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 151 unit(s) shipping from 16 November 2026
- Plus 44 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.77 |
*price indicative
- RS Stock No.:
- 880-954
- Mfr. Part No.:
- 9021990
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 213.53.0XX | |
| Case Material | ABS | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, GL, CRN, CPA, CE | |
| Model Number | 213.53 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 213.53.0XX | ||
Case Material ABS | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, GL, CRN, CPA, CE | ||
Model Number 213.53 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.
It is vibration and shock-resistant
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations
