Festo, 40 mm 1/4 in R Threaded Pressure Gauge, 6 bar, RSCAL
- RS Stock No.:
- 880-785
- Mfr. Part No.:
- MA-40-6-R1/4-EN
- Brand:
- Festo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 880-785
- Mfr. Part No.:
- MA-40-6-R1/4-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/4 in R | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 187078 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/4 in R | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 187078 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PL
The Festo pressure gauge MA-40-6-R1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.
Indicating range [bar] 0 - 6 bar
Conforms to standard EN 837-1
Nominal size of pressure gauge 40
Design structure Bourdon-tube pressure gauge
Mounting type Line installation


