Festo, 50 mm 1/4 in R Threaded Pressure Gauge, 9.9 bar, RSCAL

Subtotal (1 unit)*

£89.09

(exc. VAT)

£106.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.09

*price indicative

RS Stock No.:
880-781
Mfr. Part No.:
MA-50-145-R1/4-PSI-E-RG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

9.9bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/4 in R

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

RSCAL

Model Number

526789

COO (Country of Origin):
PL
The Festo pressure gauge MA-50-145-R1/4-PSI-E-RG With display unit in psi, adjustable red/green range. It has operating temperature ranges between –20°C and 60°C.

Indicating range [psi] 0 - 145 psi

Conforms to standard EN 837-1

Nominal size of pressure gauge 50

Design structure Bourdon-tube pressure gauge

Mounting type Line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy