Festo, 40 mm 10 mm Cartridge 10 mm Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£79.06

(exc. VAT)

£94.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.06

*price indicative

RS Stock No.:
880-775
Mfr. Part No.:
PAGN-40-10-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

10 mm

Connection Type

Cartridge 10 mm

Series

PAGN

Case Material

ABS

Dial Size

40mm

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Calibrated

RSCAL

Model Number

548009

COO (Country of Origin):
PL
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 7.8mm and can be assembled in any position.

Container size 20

Ambient temperature -10 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy