SMC R 1/4 in Pressure Gauge, 42.5 mm, 1 MPa
- RS Stock No.:
- 426-844
- Mfr. Part No.:
- GA46-10-02
- Brand:
- SMC
Subtotal (1 unit)*
£11.84
(exc. VAT)
£14.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.84 |
*price indicative
- RS Stock No.:
- 426-844
- Mfr. Part No.:
- GA46-10-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | GA46 | |
| Case Material | Rolled Steel | |
| Connection Location | Vertical Side | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series GA46 | ||
Case Material Rolled Steel | ||
Connection Location Vertical Side | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is the ideal solution for monitoring air pressure in a variety of applications. This robust device features back side threaded connections and offers an impressive indication precision, ensuring reliable performance even in demanding environments. With its durable construction and clear visual display, operators can easily read pressure levels and maintain optimal system performance. The combination of a zinc die-casted case and brass bourdon tube ensures longevity and resistance to wear, making the gauge suitable for long-term use. Its innovative design includes a polycarbonate clear cover, which provides excellent visibility while offering protection against environmental factors. This is an essential tool for professionals seeking reliability and accuracy in pressure measurement.
Built to endure high demands in various industrial environments
Equipped with a clear polycarbonate cover for excellent readability
Designed with a zinc die-casted case, enhancing the product's durability
Provides ±3% full span indication precision for improved accuracy
Ideal for air fluid monitoring with optimal pressure control
Complies with stringent quality standards for dependable performance
Versatile application across multiple sectors, ensuring broad usability
