Druck External Remote Pressure Sensor, For Use With Pressure Indicator DPI 705E, UKAS
- RS Stock No.:
- 201-2986
- Mfr. Part No.:
- PM700EIS-1-16G-P1-H1-OP0
- Brand:
- Druck
Subtotal (1 unit)*
£537.42
(exc. VAT)
£644.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £537.42 |
*price indicative
- RS Stock No.:
- 201-2986
- Mfr. Part No.:
- PM700EIS-1-16G-P1-H1-OP0
- Brand:
- Druck
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accessory Type | External Remote Pressure Sensor | |
| For Use With | Pressure Indicator DPI 705E | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accessory Type External Remote Pressure Sensor | ||
For Use With Pressure Indicator DPI 705E | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Sensor - PM700EIS-1-16G-P1-H1-OP0
This product is an external remote pressure sensor by Druck. It is designed for use with the Druck DPI 705E Indicator, providing accurate and reliable pressure measurements. The sensor is compact, robust, and features a backlit high-contrast display, making it ideal for routine maintenance and troubleshooting tasks.
Features & Benefits
• Offers 41 pressure ranges from ±25 mbar to 1,400 bar for versatile applications
• Integral calibration record with calibration due count-down display for easy maintenance
• Hazardous area (intrinsically safe) version available for added safety
• Compatible with optional remote plug and play pressure and Resistance Temperature Detector (RTD-PROBE) sensors for enhanced functionality
• Integral calibration record with calibration due count-down display for easy maintenance
• Hazardous area (intrinsically safe) version available for added safety
• Compatible with optional remote plug and play pressure and Resistance Temperature Detector (RTD-PROBE) sensors for enhanced functionality
Applications
• Ideal for use in pressure indicator DPI 705E for accurate pressure measurements
• Suitable for system troubleshooting and routine maintenance tasks in a wide range of industries
• Suitable for system troubleshooting and routine maintenance tasks in a wide range of industries
Can it be used with the Druck DPI 705E Indicator?
Yes, it is designed for use with the Druck DPI 705E Indicator.
Will it provide accurate pressure readings in hazardous areas?
Yes, the sensor offers hazardous area (intrinsically safe) version for safe operations in hazardous environments.
Is it compatible with remote plug and play RTD sensors?
Yes, the sensor can be used with optional RTD-PROBE sensors for added temperature measurement capabilities.
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck External Remote Pressure Sensor With RS Calibration
- Druck External Remote Pressure Sensor 70 bar max, For Use With Pressure Indicator DPI 705E
- Druck External Remote Pressure Sensor, For Use With Pressure Indicator DPI 705E
- Druck External Remote Pressure Sensor 350 bar max, For Use With Pressure Indicator DPI 705E
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar With UKAS Calibration
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar With RS Calibration
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar With UKAS Calibration
