Fluke 721 0 psi to 3000 psi Pressure Calibrator, RSCAL
- RS Stock No.:
- 796-2813
- Mfr. Part No.:
- Fluke -721-3630
- Brand:
- Fluke
Subtotal (1 unit)*
£3,070.50
(exc. VAT)
£3,684.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,070.50 |
*price indicative
- RS Stock No.:
- 796-2813
- Mfr. Part No.:
- Fluke -721-3630
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 3000psi | |
| Battery Type | Alkaline | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.025 % | |
| Resolution | 0.001 psi | |
| Pressure Port Type | Differential | |
| Model Number | 721 | |
| Data Logging | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD Backlight | |
| Power Source | Battery | |
| Weight | 3.539t | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 35h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 58mm | |
| Width | 110mm | |
| Height | 200mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 3000psi | ||
Battery Type Alkaline | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.025 % | ||
Resolution 0.001 psi | ||
Pressure Port Type Differential | ||
Model Number 721 | ||
Data Logging No | ||
Current Loop Measurement Yes | ||
Display Type LCD Backlight | ||
Power Source Battery | ||
Weight 3.539t | ||
Minimum Operating Temperature -10°C | ||
Battery Life 35h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 58mm | ||
Width 110mm | ||
Height 200mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke Pressure Calibrator, 3000 psi Maximum Pressure Measurement, ±0.025% Accuracy - Fluke -721-3630
This pressure calibrator provides portable, battery-powered pressure measurement and current loop diagnostics for field calibration tasks. It is designed to perform accurate differential pressure assessments and basic loop checks across typical industrial temperature ranges, with a clear illuminated display for readings in variable lighting conditions.
Features and Benefits:
• ±0.025% accuracy enables precise calibration results
• 0.001psi resolution allows fine pressure discrimination
• 3000psi maximum span supports high-pressure differential checks
• 35h battery life permits extended field use
• Alkaline battery operation ensures simple power replacement
• Current loop measurement aids transmitter and loop validation
• 0.001psi resolution allows fine pressure discrimination
• 3000psi maximum span supports high-pressure differential checks
• 35h battery life permits extended field use
• Alkaline battery operation ensures simple power replacement
• Current loop measurement aids transmitter and loop validation
Applications
• Used for commissioning differential pressure transmitters
• Suitable for on-site pressure sensor verification
• Ideal for maintenance of pneumatic control systems
• Can be used for loop integrity checks in process plants
• Used with handheld rigs for portable calibration tasks
• Suitable for on-site pressure sensor verification
• Ideal for maintenance of pneumatic control systems
• Can be used for loop integrity checks in process plants
• Used with handheld rigs for portable calibration tasks
What display capability assists low-light field work?
It uses an LCD with backlight to keep readings legible in dim environments without additional lighting.
How does the instrument cope with temperature variations on site?
It is rated to operate between -10°C and 50°C, maintaining specified performance across that ambient range.
What pressure connection type is provided for measurements?
A differential pressure port configuration is included to compare two pressure sources directly.
Is data logging supported for audit trails or later review?
No, the device does not offer onboard data logging and is intended for immediate read-and-act workflows.
Standards
EN50082-1:1992 and EN55022:1994 Class B
Supplied with
Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate
Related links
- Fluke 721 0 psi to 3000 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator, RSCAL
- Fluke 734 0 psi to 1500 psi Pressure Calibrator, RSCAL
- Fluke 722 -12 psi to 300 psi Pressure Calibrator, RSCAL
- Fluke 721 -12 psi to 100 psi Pressure Calibrator, RSCAL
- Fluke 730 -12 psi to 500 psi Pressure Calibrator, RSCAL
- Fluke 731 0 psi to 1000 psi Pressure Calibrator, RSCAL
- Fluke 717 -1 psi to 1 psi Pressure Calibrator, RSCAL
