Fluke 734 0 psi to 1500 psi Pressure Calibrator, RSCAL

Subtotal (1 unit)*

£3,070.50

(exc. VAT)

£3,684.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,070.50

*price indicative

RS Stock No.:
796-2807
Mfr. Part No.:
Fluke -721-3615
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

1500psi

Product Type

Pressure Calibrator

Battery Type

Alkaline

Accuracy

±0.025 %

Minimum Pressure Measurement

0psi

Resolution

0.1 psi

Pressure Port Type

Differential

Data Logging

No

Model Number

734

Current Loop Measurement

Yes

Display Type

LCD Backlight

Power Source

Battery

Weight

539g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

58mm

Standards/Approvals

No

Width

110mm

Height

200mm

Hazardous Area Certification

No

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke 721 Precision Pressure Calibrator


The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by selecting either a 16 PSI (1.1 bar) or 36 PSI (2.48 bar) low pressure sensor and adding any of 7 high pressure ranges: 100, 300, 500, 1000, 1500, 3000, 5000 psi (6, 9, 20, 24.5, 69, 103.4, 200, 345 bar). Users can add temperature measurement with the separately available Pt-100 RTD probe Fluke-720RTD ( 796-1646 ).

Two isolated, stainless steel pressure sensors with 0.025% accuracy

Pt100 RTD input for temperature measurement (probe available separately)

Measures 4 to 20 mA signals

Internal 24 V loop power supply can power a transmitter under test

Measures up to 30 Vdc, checks 24 V loop power supplies

Pressure measurement range can be extended with connection to external Fluke 700 series pressure modules

Backlit graphic display can show up to 3 inputs simultaneously

Stores 5 instrument setups for recall and use

Standards

EN50082-1:1992 and EN55022:1994 Class B

Supplied with

Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy