Druck DPI 800 0bar to 20bar Pressure Calibrator - RS Calibration
- RS Stock No.:
- 467-7143
- Mfr. Part No.:
- I800S-1-465-7688
- Brand:
- Druck
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£788.16
(exc. VAT)
£945.79
(inc. VAT)
- RS Stock No.:
- 467-7143
- Mfr. Part No.:
- I800S-1-465-7688
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0bar | |
| Calibrated | RSCAL | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number p | DPI 800 | |
| Leak Testing | Yes | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 500g | |
| Dimensions | 180 x 85 x 50mm | |
| Height | 50mm | |
| Length | 180mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0bar | ||
Calibrated RSCAL | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number p DPI 800 | ||
Leak Testing Yes | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 500g | ||
Dimensions 180 x 85 x 50mm | ||
Height 50mm | ||
Length 180mm | ||
Width 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Druck Pressure Indicator - DPI 800
Forming part of Druck's DPI 800 series, this pressure indicator is ideal for use within test and calibration applications. The DPI 800 features a complete range of advanced, robust and simple to use hand-held pressure indicators and loop calibrator instruments. Providing users with an ideal pressure measurement tool for applications involving pressure testing, maintenance testing, transmitter calibration, loop set-up and diagnostics as well as switch verification.
Features & Benefits
• All-inclusive accuracy - can be relied on year in year out, regardless of the tough environmental conditions
• Dual sensor configuration - features an extended measurement range and simultaneous two-channel reading
• Stainless steel sensor construction - available for compatibility with a wide range of fluids and gases
• Programmable leak test - this function reports the pressure drop and leak rate
• Advanced features - hold, maximum/minimum/average, alarm and tare facilitate troubleshooting
• Cost-effective because of the advanced features and technical innovations addressing more applications in a significantly less amount of time whilst delivering reliable and trustworthy results
• Plug/Play connector for IDOS Universal Measurement Modules
• Pressure ranges - 10 in H2O to 10,000 psi (25 mbar to 700 bar) including vacuum options
• Graphic LCD display with backlight - resolution 99999
• Easy to use menu-driven interface
• Operating temperature is 14°F to 122°F (-10°C to 50°C) and the storage temperature is -4°F to 158°F (-20°C to 70°C)
• Convenient, one-handed operation - offering ease of portability
• Though the secure grip will reduce accidents, the pressure calibrator is elastomer protected and impact resistant
• Robust and weatherproof
• Up to 0.01%FS Accuracy
• mA measure, switch test and 24V loop power
• HART loop resistor
• Ideal for test/calibration of many popular process parameters
Did you know?
The DPI 800 has no electrical Loop calibration functionality
What's included with the kit?
• 3 AA alkaline batteries
• Calibration certificate
• User guide
• Set of electrical test leads
• Pressure indicator

