RS PRO -1 bar to 10 bar Pressure Calibrator, RSCAL

Subtotal (1 unit)*

£3,819.00

(exc. VAT)

£4,582.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,819.00

*price indicative

RS Stock No.:
285-5044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Calibrator

Maximum Pressure Measurement

10bar

Battery Type

8 x AA

Accuracy

0.0185 %FS

Minimum Pressure Measurement

-1bar

Resolution

0.01 bar

Pressure Port Type

Differential

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

Colour LCD Touch Screen

Leak Testing

Yes

Power Source

Battery

Weight

1.96kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

26h

Height

120mm

Width

130mm

Length

270mm

Standards/Approvals

BS EN 613261:2013, CE, DS EN 610101:2010

Hazardous Area Certification

No

Calibrated

RSCAL

COO (Country of Origin):
CN

RS PRO Pressure Calibrator


The RS PRO Pressure Calibrator combines convenience, reliability, and ease of use in a small, lightweight package, capable of calibrating pressure transmitters quickly and efficiently. The innovative design of the pressure system achieves efficient generation and precise control through the use of carefully selected materials with high-tolerance machining and perfect finishes. It is truly a hand-held pressure calibrator, being 50% smaller and 33% lighter than other calibrators on the market. It comes with a quick-to-fit adapter system that offers numerous advantages over conventional methods. Damaged adapters are easily replaced, eliminating repair downtime. The DASHBOARD allows quick application selection without menus or special keys – just tap the app.

Features and Benefits


  • Pressure measurement is twice as accurate compared to standard calibrators

  • Excellent electrical accuracy ensures reliable and precise calibration results

  • Simple touch screen Interface with application DASHBOARD, quick TASK selection, and FAVOURITES storage

  • Three-touch set-up for any application, saving time and improving efficiency

  • Quick fit, handtight pressure connection simplifies the setup process

  • Captures maximum and minimum values, calculates the mean, and captures the venting pressure of a relief valve

  • Adjustable display from four to seven digits, matching the displayed Value to that of the test device for easy comparison

  • The step size is defined as a Value in mA

  • Small, handheld, and lightweight design with integrated electrical connections

  • Powered by replaceable AA cells with 26 hours of operating time

  • Five pressure ranges are available to meet user requirements, this is -1 to 1 bar / -14.5 to 15 psi gauge range

  • Applications


    The RS PRO Pressure Calibrator is perfect for a variety of applications, including:

  • Industrial Maintenance: Ensuring precise pressure readings for the upkeep and troubleshooting of industrial equipment

  • Process Control: Calibrating pressure transmitters and sensors in process control systems to ensure optimal performance

  • Quality Assurance: Verifying the precision of pressure measurements in manufacturing and quality control processes

  • Research and Development: Providing accurate pressure calibration for experimental setups and testing in research environments

  • Field Service: Ideal for field use due to its lightweight and Compact design, enabling easy on-the-go calibration

  • With its Advanced features, user-friendly design, and dependable performance, the RS PRO Pressure Calibrator is the Ideal tool for professionals needing accurate and efficient pressure calibration across various settings.

    What do I GET with my pressure calibrator?


    Our Calibrators are supplied with a set of alkaline batteries, hand strap, test leads, G1/8 female and 1/8 NPT female adaptors, calibration certificate, quick user guide, and an electronic copy of the user manual stored in memory on the instrument.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy