Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 458-146
- Mfr. Part No.:
- FLK-719P-150G/KIT
- Brand:
- Fluke
Subtotal (1 unit)*
£4,297.50
(exc. VAT)
£5,157.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,297.50 |
*price indicative
- RS Stock No.:
- 458-146
- Mfr. Part No.:
- FLK-719P-150G/KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | AA Alkaline | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Calibrator | |
| Accuracy | 0.001 bar | |
| Minimum Pressure Measurement | -0.8bar | |
| Resolution | 0.001 bar | |
| Pressure Port Type | Gauge | |
| Model Number | 719P-150G/KIT | |
| Display Type | Backlight | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Weight | 1.2kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 241.3mm | |
| Height | 241.3mm | |
| Standards/Approvals | Traceable Certificate of Calibration, RoHS | |
| Width | 111.8mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type AA Alkaline | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Calibrator | ||
Accuracy 0.001 bar | ||
Minimum Pressure Measurement -0.8bar | ||
Resolution 0.001 bar | ||
Pressure Port Type Gauge | ||
Model Number 719P-150G/KIT | ||
Display Type Backlight | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Battery | ||
Weight 1.2kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 241.3mm | ||
Height 241.3mm | ||
Standards/Approvals Traceable Certificate of Calibration, RoHS | ||
Width 111.8mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
Fluke Pressure Calibrator, 10 Bar Maximum Pressure Measurement, 0.001 Bar Accuracy - FLK-719P-150G/KIT
This pressure calibrator is a portable instrument designed to measure and generate gauge pressure for field and workshop use. It operates from portable battery power and offers a clear backlit readout for work in varied lighting. The tool supports current loop measurements and includes leak‑testing capability, making it suitable for verification and maintenance of pressure systems in industrial environments.
Features and Benefits:
• Accuracy 0.001 bar provides high‑precision measurement capability
• Measurement range -0.8 to 10 bar covers vacuum to moderate pressure systems
• Resolution 0.001 bar enables fine differential readings for diagnostics
• 4-20 mA current loop measurement supports transmitter calibration
• Backlit display improves visibility in low‑light locations
• Battery powered with AA alkaline cells for quick field replacement
• Measurement range -0.8 to 10 bar covers vacuum to moderate pressure systems
• Resolution 0.001 bar enables fine differential readings for diagnostics
• 4-20 mA current loop measurement supports transmitter calibration
• Backlit display improves visibility in low‑light locations
• Battery powered with AA alkaline cells for quick field replacement
Applications
• Suitable for commissioning pneumatic control loops on plant
• Ideal for calibrating pressure transmitters and gauges
• Used for on‑site leak testing of pressurised systems
• Can be used for routine maintenance of HVAC and process lines
• Used with portable calibration kits for field service engineers
• Ideal for calibrating pressure transmitters and gauges
• Used for on‑site leak testing of pressurised systems
• Can be used for routine maintenance of HVAC and process lines
• Used with portable calibration kits for field service engineers
What certificate accompanies this instrument for traceability?
It is supplied with a traceable certificate of calibration confirming measurement conformity to referenced standards.
How does environmental temperature affect operation?
The unit is rated to operate between -10°C and 50°C, allowing use across typical site temperature ranges without functional degradation.
Which regulatory or material restriction compliance applies?
The design meets RoHS requirements, indicating restricted use of certain hazardous substances in components.
What type of pressure connection does it accept?
It uses a gauge‑type pressure port suitable for direct connection to gauge fittings and test points.
Related links
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator, UKAS
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator, RSCAL
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator, RSCAL
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator, UKAS
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator, UKAS
