Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator, UKAS
- RS Stock No.:
- 458-138
- Mfr. Part No.:
- FLK-719P-30G/KIT
- Brand:
- Fluke
Subtotal (1 unit)*
£4,330.50
(exc. VAT)
£5,196.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,330.50 |
*price indicative
- RS Stock No.:
- 458-138
- Mfr. Part No.:
- FLK-719P-30G/KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | AA Alkaline | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -0.8bar | |
| Accuracy | 0.0001 bar | |
| Resolution | 0.0001 bar | |
| Pressure Port Type | Gauge | |
| Model Number | 719P-30G/KIT | |
| Current Loop Measurement | Yes | |
| Display Type | Backlight | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Weight | 1.2kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 70mm | |
| Height | 241.3mm | |
| Standards/Approvals | Traceable Certificate of Calibration | |
| Width | 111.8mm | |
| Hazardous Area Certification | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type AA Alkaline | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -0.8bar | ||
Accuracy 0.0001 bar | ||
Resolution 0.0001 bar | ||
Pressure Port Type Gauge | ||
Model Number 719P-30G/KIT | ||
Current Loop Measurement Yes | ||
Display Type Backlight | ||
Leak Testing Yes | ||
Power Source Battery | ||
Weight 1.2kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 70mm | ||
Height 241.3mm | ||
Standards/Approvals Traceable Certificate of Calibration | ||
Width 111.8mm | ||
Hazardous Area Certification No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- US
Fluke Pressure Calibrator, 2bar Maximum Pressure Measurement, 0.0001 Bar Accuracy - FLK-719P-30G/KIT
This pressure calibrator is a portable handheld instrument designed for field calibration and testing of transmitters, switches and gauges, providing both pressure generation and loop calibration functions. It operates from battery power and presents measurements on a large backlit display, allowing users to source, simulate and measure mA signals while also offering temperature measurement capability via an optional RTD probe. The unit supports negative pressure measurement down to -0.8 bar and delivers traceable calibration documentation.
Features and Benefits:
• 0.0001 bar resolution delivers fine pressure adjustment and repeatable results
• 0.0001 bar accuracy supports reference-class transmitter calibration
• Programmemable pump limits prevent over-pressurisation during setup
• Integrated electric pump enables one-handed pressure generation up to 20 bar
• Current loop measurement allows sourcing and measuring of 0-24 mA signals
• Battery powered using AA alkaline cells for field portability
• 0.0001 bar accuracy supports reference-class transmitter calibration
• Programmemable pump limits prevent over-pressurisation during setup
• Integrated electric pump enables one-handed pressure generation up to 20 bar
• Current loop measurement allows sourcing and measuring of 0-24 mA signals
• Battery powered using AA alkaline cells for field portability
Applications
• Suitable for calibrating high-accuracy pressure transmitters on-site
• Used for functional testing of pressure switches in maintenance rounds
• Ideal for pressure gauge verification in plant inspection tasks
• Can be used for leak testing procedures with non-corrosive gases
• Used with optional RTD probe for combined temperature verification
• Used for functional testing of pressure switches in maintenance rounds
• Ideal for pressure gauge verification in plant inspection tasks
• Can be used for leak testing procedures with non-corrosive gases
• Used with optional RTD probe for combined temperature verification
What pressure connection type does it use?
The instrument accepts a 1/8 in female NPT pressure connection for field hoses and adapters.
How does temperature affect accuracy outside standard conditions?
Add ±0.002% of full scale per °C for operation outside 15 °C to 35 °C when assessing measurement uncertainty.
What are the power requirements and expected pump cycles?
It requires eight AA alkaline batteries and provides a minimum of 1000 pump cycles to 30 psi, 300 cycles to 150 psi and 100 cycles to 300 psi depending on range.
Which media are permissible for pressure measurement?
Pressure measurement is limited to dry Air and non-corrosive gases when using the internal sensor.
What electrical measurement limits apply when simulating mA?
The mA source supports a maximum 1000 Ω load and the mA simulate function must not exceed 26 V dc.
Related links
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator, RSCAL
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator, UKAS
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator, UKAS
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator, RSCAL
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator, RSCAL
