Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator, UKAS

Subtotal (1 unit)*

£4,330.50

(exc. VAT)

£5,196.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,330.50

*price indicative

RS Stock No.:
458-127
Mfr. Part No.:
FLK-719P-300G/KIT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Battery Type

AA Alkaline

Product Type

Pressure Calibrator

Maximum Pressure Measurement

20bar

Accuracy

0.001 bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Pressure Port Type

Gauge

Model Number

719P-300G/KIT

Current Loop Measurement

Yes

Display Type

Backlight

Leak Testing

Yes

Power Source

Battery

Weight

1.2kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

70mm

Width

111.8mm

Standards/Approvals

Traceable Certificate of Calibration

Height

241.3mm

Hazardous Area Certification

No

Calibrated

UKAS

COO (Country of Origin):
US

Fluke Pressure Calibrator, 20 Bar Maximum Pressure Measurement, 0.001 Bar Accuracy - FLK-719P-300G/KIT


This pressure calibrator is a battery-powered handheld instrument designed for on-site calibration and testing of transmitters, switches and gauges within industrial environments. It combines an integrated electric pump for single-handed pressure generation with mA loop sourcing, simulation and measurement, and a large backlit display for simultaneous readouts, allowing technicians to perform pressure, electrical and temperature checks under field conditions.

Features and Benefits:


• 0.001 bar resolution for precise pressure adjustment and verification
• Accuracy 0.001 bar enabling high-precision transmitter calibration
• Programmemable pump limits to prevent over-pressurisation during tests
• Current loop measurement and sourcing for 4-20 mA loop tasks
• Leak testing function to confirm system integrity after interventions
• Backlight display for clear readings in low-light environments

Applications


• Suitable for calibrating pressure transmitters on site
• Used with pressure switches to verify trip settings
• Ideal for validating gauge accuracy in process plants
• Can be used for servicing pneumatic control systems
• Used for loop checks and signal simulation during commissioning

What pressure range can it measure and generate?


It measures down to −0.8 bar and up to 20 bar with selectable pressure ranges including 30 psi, 150 psi and 300 psi equivalents.

How is the unit powered and what is battery performance?


It uses eight AA alkaline batteries and provides a minimum of 1,000 pump cycles to 30 psi and 300 pump cycles to 150 psi depending on range.

Which connections support external sensors and accessories?


Pressure connection is a 1/8 in female NPT and electrical connections use standard banana jacks Plus dedicated RTD and external module sockets.

How does temperature affect measurements?


Add ±0.002% full-scale per °C for conditions outside 15 °C to 35 °C, with no accuracy change within that band.

What is included to protect the pump from contamination?


A fluid trap is supplied and pump cleanout ports are provided to reduce moisture and fluid damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy