Druck DPI610E 0bar to 700 Bar A Pressure Calibrator
- RS Stock No.:
- 253-5032
- Mfr. Part No.:
- DPI610E-SHC-22A-UO-BO
- Brand:
- Druck
Subtotal (1 unit)*
£6,588.00
(exc. VAT)
£7,905.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6,588.00 |
*price indicative
- RS Stock No.:
- 253-5032
- Mfr. Part No.:
- DPI610E-SHC-22A-UO-BO
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 700 Bar A | |
| Minimum Pressure Measurement | 0bar | |
| Resolution | 0.025 % | |
| Pressure Port Type | Absolute | |
| Data Logging | Yes | |
| Model Number p | DPI610E | |
| Intrinsically Safe | Yes | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 4400g | |
| Dimensions | 400 x 150 x 190mm | |
| Height | 190mm | |
| Length | 400mm | |
| Hazardous Area Certification | ATEX, IECex, UKEX | |
| Plug Type | USB | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 700 Bar A | ||
Minimum Pressure Measurement 0bar | ||
Resolution 0.025 % | ||
Pressure Port Type Absolute | ||
Data Logging Yes | ||
Model Number p DPI610E | ||
Intrinsically Safe Yes | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 4400g | ||
Dimensions 400 x 150 x 190mm | ||
Height 190mm | ||
Length 400mm | ||
Hazardous Area Certification ATEX, IECex, UKEX | ||
Plug Type USB | ||
Width 150mm | ||
- COO (Country of Origin):
- GB
Druck Pressure Calibrator, 400 x 150 x 190 mm, 700 Bar A Maximum Pressure Measurement - DPI610E-SHC-22A-UO-BO
This pressure calibrator by Druck is a portable and versatile instrument certified with ATEX and IECex standards. It offers accurate pressure measurement and generation capabilities, making it an essential tool for professionals in various industries.
Features & Benefits
• ATEX, IECex, and UKEX hazardous area certifications
• Intrinsically safe for use in potentially explosive atmospheres
• USB connectivity for data logging and documentation
• Leak testing functionality for detecting system leaks
• Wide pressure range up to 700 Bar A
• High-resolution display for easy readings
Applications
• Ideal for calibrating pressure instruments in hazardous areas
• Used for testing and calibration in the automation, electronics, electrical, and mechanical industries
• Suitable for technicians working in the field or in a laboratory setting
Can it be used in hazardous areas?
Yes, the DPI610E is certified with ATEX, IECex, and UKEX for safe use in hazardous environments.
Will it provide accurate pressure measurements?
The pressure calibrator offers high accuracy levels and a wide pressure range for reliable measurements.
Is the DPI610E portable?
Yes, it is designed to be handheld and easy to carry around for on-site calibration tasks.
Can it be connected to a computer for data logging?
The USB connectivity allows users to log data and create calibration reports for documentation purposes.
How does the leak testing feature work?
The instrument can detect leaks in a system by monitoring pressure changes over time, ensuring accurate measurements.
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.


