Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
195-8861
Mfr. Part No.:
FLK-729 150G
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Battery Type

Rechargeable

Product Type

Pressure Calibrator

Maximum Pressure Measurement

10.34bar

Minimum Pressure Measurement

-0.82bar

Accuracy

±0.01 %

Resolution

-0.8273 → 10.3421 bar

Pressure Port Type

Differential

Data Logging

Yes

Model Number

FLK-729 150G

Current Loop Measurement

Yes

Display Type

LCD

Leak Testing

Yes

Power Source

Battery

Weight

2.95kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

70mm

Length

172.7mm

Width

279.4mm

Standards/Approvals

No

Hazardous Area Certification

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Pressure Calibrator, ±0.01% Accuracy, 10.34 Bar Maximum Pressure Measurement - FLK-729 150G


This pressure calibrator is a portable, battery-powered instrument designed for field calibration of pressure transmitters and loop devices. It automates pressure generation and regulation via an internal electric pump, simplifies multi-point testing with on-board templates, and interfaces with Fluke Connect and calibration management software for wireless monitoring and data transfer where supported.

Features & Benefits


• ±0.01% accuracy ensures precise measurement and verification
• Differential pressure port supports ranges from -0.82 to 10.34 bar
• Built-in leak testing verifies test setup integrity quickly
• 4–20 mA source, simulate and measure with 24V loop power
• Rechargeable battery enables mobile use and on-site logging
• Colour LCD display presents multi-channel data clearly

**Applications**


• Suitable for commissioning pressure transmitters in process plants
• Ideal for routine maintenance of 4–20 mA control loops
• Used for on-site calibration of differential pressure sensors to 10.34 bar
• Can be used for documenting multi-point tests with data logging
• Used with HART-enabled transmitters for Basic configuration and trim

What pressure range can it reliably measure and source?


It covers negative to positive differential pressures from -0.82 to 10.34 bar and supports automated generation up to the model’s maximum range.

How does it help with documenting calibration results?


You can use built-in test templates to automatically step through points and Record applied pressure, measured mA and percentage error for each point, and transfer results to calibration management software.

Can it power transmitters during testing?


Yes, the unit provides 24V loop power to energise transmitters during standalone mA measurements and simulations.

What environmental limits affect operation and charging?


Measurement operates from -10 °C to 50 °C

pressure control is 0 °C to 50 °C and the battery will only charge up to 40 °C.

What connections and compatibility are available for extended measurement ranges?


It accepts legacy pressure modules for alternate ranges and supports an optional RTD probe for temperature measurement when required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy