Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator, RSCAL

Subtotal (1 unit)*

£12,001.50

(exc. VAT)

£14,401.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,001.50

*price indicative

RS Stock No.:
195-8860
Mfr. Part No.:
FLK-729 300G
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

20.68bar

Battery Type

Rechargeable

Product Type

Pressure Calibrator

Minimum Pressure Measurement

-0.82bar

Accuracy

±0.01 %

Resolution

-0.8273 → 20.6843 bar

Pressure Port Type

Differential

Model Number

FLK-729 300G

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

LCD

Leak Testing

Yes

Power Source

Battery

Weight

2.95kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

172.7mm

Width

279.4mm

Standards/Approvals

No

Height

70mm

Hazardous Area Certification

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Pressure Calibrator, ±0.01% Accuracy, 20.68 Bar Maximum Pressure Measurement - FLK-729 300G


This pressure calibrator is a portable, battery-powered instrument designed for pressure generation, control and measurement in process environments. It combines automatic electric pumping with pressure regulation and supports electrical loop functions including mA sourcing, simulation and measurement, enabling field technicians to perform multi-point calibrations and document results efficiently.

Features & Benefits


• Automatic pump to 20.68 bar for set-point attainment and control
• ±0.01% accuracy for precise measurement and calibration results
• 24V loop power for powering and testing transmitters
• Built-in leak testing to verify integrity of test setups
• LCD multi-channel graphical display for clear data visualisation
• Rechargeable battery operation for field portability and autonomy

**Applications**


• Suitable for commissioning and calibration of process transmitters
• Ideal for loop current measurement verification on plant skids
• Used for HART transmitter mA trim and light configuration tasks
• Can be used for pressure switch testing with automated sequences
• Used with RTD probes for temperature-related calibration checks

What pressure range can it cover for industrial calibrations?


It can apply and measure from -0.82 to 20.68 bar, accommodating vacuum through high-pressure tasks.

How does it simplify multi-point calibration workflows?


You enter start/end pressures and point count and the device automatically steps, stabilises and logs each test point.

What electrical measurement capabilities does it provide beyond pressure?


It measures, sources and simulates 0–24mA, measures 0–30Vdc and supplies 24V loop power for standalone tests.

How does the instrument handle minor system leaks during a test?


An automatic fine-pressure adjustment feature compensates for small leaks to maintain set-points without manual vernier adjustments.

What environmental operating limits affect pressure control and charging?


Measurement functions operate from -10°C to 50°C while pressure control is rated 0°C to 50°C and the battery will only charge up to 40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy