Fluke -13 psi to 1000 psi Pressure Calibrator, UKAS

Subtotal (1 unit)*

£14,494.50

(exc. VAT)

£17,393.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14,494.50

*price indicative

RS Stock No.:
533-931
Mfr. Part No.:
FLK-729PRO 7M
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Battery Type

Rechargeable Lithium-ion

Product Type

Pressure Calibrator

Maximum Pressure Measurement

1000psi

Minimum Pressure Measurement

-13psi

Accuracy

0.01 %

Resolution

0.0001 → 0.01 psi

Pressure Port Type

Reference

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Weight

4.9kg

Maximum Operating Temperature

50°C

Length

100mm

Width

215mm

Standards/Approvals

IEC 610101, IEC 62133, UN 38.3

Height

290mm

Hazardous Area Certification

IEC 62133

Calibrated

UKAS

Plug Type

USB

COO (Country of Origin):
CN

Fluke Pressure Calibrator, 0.01% Accuracy, 1000 psi Maximum Pressure Measurement - FLK-729PRO 7M


This pressure calibrator provides precise pressure measurement and verification for field and workshop environments. It integrates a rechargeable lithium‑ion power source and a graphic colour display to support portable diagnostics, while supporting current loop measurements and data capture for traceable testing workflows.

Features and Benefits:


• Accuracy of 0.01% delivers high‑precision measurement performance
• Measurement span from -13 to 1000 psi covers wide pressure ranges
• Resolution down to 0.0001 psi enables fine differential detection
• Built‑in leak testing identifies system integrity issues quickly
• Rechargeable lithium‑ion power supports extended portable use
• Data logging with USB connectivity simplifies record export

Applications


• Suitable for calibration of industrial pressure transmitters
• Ideal for on‑site pneumatic system leak verification
• Used with control loop troubleshooting and 4-20 mA checks
• Can be used for pressure source validation up to 1000 psi
• Used for maintenance of safety systems in potentially hazardous zones

What environmental temperatures can it operate within?


It functions reliably between -10 °C and 50 °C for typical site conditions.

How is electrical measurement capability provided?


It includes current loop measurement for direct 4-20 mA signal verification.

What physical considerations affect portability?


The unit weighs 4.9 kg and includes a reference pressure port for straightforward connections.

What standards relate to its battery and hazardous area suitability?


The lithium‑ion cell complies with IEC 62133 and meets UN 38.3 transport criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy