DeWALT DCK694P3-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin

Subtotal (1 unit)*

£1,073.04

(exc. VAT)

£1,287.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,073.04

*price indicative

RS Stock No.:
888-3651
Mfr. Part No.:
DCK694P3-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Power Tool Kit

Series

XR

Standards/Approvals

No

Kit Contents

Circular Saw, 3 x 5 A/H Batteries and 2 x Tough DS300 System Kit Boxes, Brushless XRP Hammer Drill, Grinder, Jigsaw, Brushless Impact Driver, LED Pivot Light

Voltage

18V

Plug Type

Type G - British 3-Pin

Battery Capacity

5Ah

Number of Batteries

3

Corded/Cordless

Cordless

Motor Type

Brushless

Number of Items

6

DeWalt 18 V XR Brushless Drill, Saw, Light & Grinder Combo Kit


The DeWalt 6 tool Combo Kit features a brushless Combi Drill, Impact Driver, Circular Saw, Jigsaw, Torch and Angle Grinder. The XR Brushless range features a more effiecient, compact, lighter and longer lasting motor that delivers excellent power. The drill and driver both feature LEDs. All tools feature the two speed all metal transmission for better power delivery and extended life.

DCD995 Combi Drill

DCF886 Impact Driver

DCS391 Circular Saw

DCG412 Angle Grinder

DCS331 Jigsaw

LED Pivot Light

3 x 5 Ah XR li-ion bat

Multi-voltage charger

2 x DS300 Tough System Kit boxes

DeWalt Combination Kits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy