Bosch 06019G5172 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-1484
Mfr. Part No.:
06019G5172
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Power Tool Kit

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Voltage

18V

Battery Capacity

2Ah

Number of Batteries

2

Corded/Cordless

Cordless

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
MY

Bosch Cordless Power Tool Kit, 2 Ah Battery Capacity, 18 V Voltage Rating - 06019G5172


This cordless power tool kit from Bosch is a versatile and efficient solution for all your DIY and professional needs. With a powerful 18V Lithium-Ion battery and a reliable brushed motor, this tool kit offers excellent performance and durability.

Features & Benefits


• Cordless design for maximum flexibility and convenience

• 2 Ah battery capacity for long-lasting power

• Brushed motor ensures consistent performance

• Li-Ion battery type for quick charging and reliable power supply

• Cordless power tool set comes with two batteries for uninterrupted work

• Voltage rating of 18V for high power output

• Type G - British 3-pin plug for easy charging and compatibility

Applications


• Ideal for carpentry, construction, and general DIY projects

• Suitable for use in both indoor and outdoor settings

• Can be used for drilling, screwing, and fastening tasks

• Recommended for hobbyists and enthusiasts who enjoy working with tools

Can it be used for heavy-duty tasks?


Yes, this Bosch cordless power tool kit is designed to handle a wide range of tasks, including heavy-duty applications such as drilling through tough materials and driving large screws.

Is it compatible with other Bosch power tools?


Yes, this cordless power tool kit is compatible with a wide range of Bosch power tools and accessories for added versatility in your projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy