Bosch 06019A6979 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin

Subtotal (1 unit)*

£357.87

(exc. VAT)

£429.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.87

*price indicative

RS Stock No.:
200-3844
Mfr. Part No.:
06019A6979
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Power Tool Kit

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Kit Contents

2 x 12 V 2.0 Ah batteries, 1 x 12 V Impact Driver, 1 x 12 V Charger and 1 Carry Case, 1 x 12 V Combi Drill

Number of Batteries

2

Battery Capacity

2Ah

Corded/Cordless

Cordless

Voltage

12V

Plug Type

Type G - British 3-Pin

Number of Items

5

Bosch 06019A6979 Power Tool Kit


The Bosch 06019A6979 Power Tool Kit provides you with a versatile and reliable solution for a range of drilling and driving applications. Compact in design, powerful performance and durable construction make the Bosch 06019A6979 kit an excellent choice for both professionals and DIY enthusiasts.

What do you get?


• 1 x GSB 12V-15 Combi Drill

• 1 x GDR 12V-105 Impact Driver

• 2 x Li-ion 2.0Ah batteries

• 1 x high-speed charger

• 1 x Soft-shell tool bag for convenient transportation and storage

GSB 12V-15 Combi Drill


Features:

• 2-Speed Planetary Gearbox provides powerful screwdriving and drilling in wood, metal, and masonry.

• Battery Charge Level Indicator to easily check the remaining battery life.

• LED Light Illuminates the work area for better visibility.

• Bosch Electronic Cell Protection (ECP) protects the battery from overload, overheating, and deep discharge;Benefits:

• Versatility: Suitable for a variety of materials and tasks.

• Precision: The LED light and compact design allow precise work even in dark or confined spaces.

• Reliability: ECP ensures the battery lasts longer and performs consistently.

GDR 12V-105 Impact Driver


Features:

• High Torque delivers 105 Nm of torque, making it suitable for heavy-duty tasks.

• Compact in design, at just 137mm, it’s the shortest in its class, perfect for tight spaces.

• Electric Motor Protection (EMP) protects the motor from overload, ensuring a long lifespan.

• LED Light provides clear visibility in dark areas.

• Forward and reverse operation ;Benefits:

• Powerful Performance: Handles tough driving tasks with ease.

• Ease of Use: Lightweight and ergonomic design reduces user fatigue.

• Durability: EMP ensures the tool remains functional even under heavy use.

Why should I buy it?


• Compact and Lightweight: Ideal for working in tight spaces and overhead tasks.

• High Performance: Both tools offer powerful performance for various drilling and driving tasks.

• Durability: Bosch’s renowned build quality ensures long-lasting use.

• Convenience: Comes with two batteries and a charger, ensuring you can work without interruptions.

Applications


GSB 12V-15 Combi Drill: Ideal for drilling in wood, metal, and masonry, as well as screw-driving tasks.

GDR 12V-105 Impact Driver: Perfect for driving screws and bolts in wood, metal, and concrete.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy