Dremel 26150855JD 1Ah 10.8V Power Tool Battery, For Use With Dremel 10.8 V Cordless Power Tools
- RS Stock No.:
- 482-4513
- Mfr. Part No.:
- 26150855JD
- Brand:
- Dremel
- RS Stock No.:
- 482-4513
- Mfr. Part No.:
- 26150855JD
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Battery Type | Li-ion | |
| Voltage Rating | 10.8V | |
| Battery Capacity | 1Ah | |
| For Use With | Dremel 10.8 V Cordless Power Tools | |
| Battery Charge Time | 3h | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Battery Type Li-ion | ||
Voltage Rating 10.8V | ||
Battery Capacity 1Ah | ||
For Use With Dremel 10.8 V Cordless Power Tools | ||
Battery Charge Time 3h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Cordless Dremel
Battery features include no memory loss, very little self discharge and ability to re-charge at all times
Cordless freedom
10.8V lithium-Ion battery
Variable speed 5000-35000 rpm
60 Accessories covering, cutting, sanding, cleaning, polishing, grinding, sharpening and drilling
10.8V lithium-Ion battery
Variable speed 5000-35000 rpm
60 Accessories covering, cutting, sanding, cleaning, polishing, grinding, sharpening and drilling
Related links
- Bosch 1600A00L1M 6Ah 36V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Power Tool Chargers
- Bosch 1600A02149 5.5Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
- Bosch 1600Z0002X 2Ah 12V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600Z00038 4Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Milwaukee M18HB12 12Ah 18V Power Tool Battery, For Use With Cordless Power Tools
- Makita BL1021B 2Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- Klauke RAML1225 2.5Ah 10.8V Power Tool Battery, For Use With Hydraulic Tools


