FEIN 92604325300 5.2Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- RS Stock No.:
- 252-1257
- Mfr. Part No.:
- 92604325300
- Brand:
- FEIN
Subtotal (1 unit)*
£350.58
(exc. VAT)
£420.70
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship
- Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.58 |
*price indicative
- RS Stock No.:
- 252-1257
- Mfr. Part No.:
- 92604325300
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Series | High Power | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 5.2Ah | |
| For Use With | FEIN 18 V Cordless Tools | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Series High Power | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 5.2Ah | ||
For Use With FEIN 18 V Cordless Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The FEIN high power battery starter set has 2 lithium-ion batteries with an ALG 80 rapid charger. It has short charging time because of high, 8 A charging current and process-controlled charging management.
USB port for mobile charging
Large LED display
Large LED display
Note
Plug Type: A
Related links
- FEIN 92604320010 5.2Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- Milwaukee M18HB12 12Ah 18V Power Tool Battery, For Use With Cordless Power Tools
- Bosch 1600A02149 5.5Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
- Bosch 1600Z00038 4Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- FEIN 92604241010 2Ah 18V Power Tool Battery Pack
- FEIN 92604229010 2Ah 18V Power Tool Battery Pack
- FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery
- Power Tool Batteries
