CM BatteryStar 192098606 12 Ah 18V Battery

Subtotal (1 unit)*

£421.93

(exc. VAT)

£506.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£421.93

*price indicative

RS Stock No.:
834-786
Mfr. Part No.:
192098606
Brand:
CM BatteryStar
Find similar products by selecting one or more attributes.
Select all

Brand

CM BatteryStar

Product Type

Battery

Battery Type

Lithium

Voltage

18V

Battery Capacity

12Ah

Battery Size

12 Ah

Hazardous Area Certification

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Columbus BatteryStar Battery provides a critical power solution for portable industrial lifting in remote or off-grid locations. Branded for Columbus McKinnon by Milwaukee Tool, this high-capacity battery ensures reliable operation for heavy-duty chain hoists without requiring access to a fixed electrical supply.

Compatible with Milwaukee M18 ecosystem

Powers one ton BatteryStar chain hoists

Red lithium protection with digital overload monitoring

Durable metal frame with shock-responsive separators

Integrated on-board battery fuel gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy