MECATRACTION BC1440X 4 Ah 14.4V Battery, For Use With LED
- RS Stock No.:
- 710-532
- Mfr. Part No.:
- BC1440X
- Brand:
- MECATRACTION
Subtotal (1 unit)*
£503.98
(exc. VAT)
£604.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £503.98 |
*price indicative
- RS Stock No.:
- 710-532
- Mfr. Part No.:
- BC1440X
- Brand:
- MECATRACTION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 14.4V | |
| Battery Capacity | 4Ah | |
| For Use With | LED | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 14.4V | ||
Battery Capacity 4Ah | ||
For Use With LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The MECATRACTION Li-Ion 14.4V 4.0Ah battery features a Block of Li-Ion cells, providing no memory effect for longer battery life. It is equipped with an integrated electronic circuit and three LEDs that indicate the power load, ensuring efficient monitoring of battery charge levels.
Rated power is 57.6 W
Packaging is cardboard box L
Related links
- Virax 253244 2.4 Ah 14.4V Power Tool Battery, For Use With Viper M20+ / P22+ / Eurostem II
- Bosch 0.602.494.034 4 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion
- DeWALT DCB182-XJ 4 Ah 18V Power Tool Battery, For Use With XR Tools
- Makita 197265-4 4 Ah 18V Rechargeable Power Tool Battery, For Use With DLX2005 and DLX2015
- Milwaukee 4932430065 4 Ah 12V Power Tool Battery, For Use With M12 Series
- Einhell 4512103 4 Ah 21V Battery Charger, For Use With Einhell Power X-Change batteries
- Milwaukee 4932430063 4 Ah 18V Rechargeable Power Tool Battery, For Use With Milwaukee Power Tools
