Milwaukee 4932492131 8 Ah 18V Rechargeable Battery, For Use With M18 Tools

Image representative of range

Subtotal (1 unit)*

£244.62

(exc. VAT)

£293.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 12 October 2026
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.62

*price indicative

RS Stock No.:
277-688
Mfr. Part No.:
4932492131
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Rechargeable Battery

Battery Type

Red lithium

Voltage

18V

Battery Capacity

8Ah

For Use With

M18 Tools

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 Series Rechargeable Battery, 18V Voltage Rating, 8 Ah Capacity - 4932492131


This rechargeable battery is designed for use with M18 tools, offering an efficient 18V Li-Ion power source. With a robust capacity of 8 Ah, it ensures dependable energy for a variety of applications. Its charge times vary depending on the charger used, enabling flexibility to suit different operational needs.

Features & Benefits


• High-capacity rechargeable battery increases productivity in demanding tasks

• Fast charging Milwaukee battery provides increased uptime

• Active cooling system reduces downtime by enhancing battery temperature management

• Compatible with all M18 tools for versatile applications

• Onboard fuel gauge displays battery status in direct sunlight

• Resistant housing protects against oils, solvents, and environmental factors

Applications


• Used with M18 series power tools for construction and renovation

• Ideal for prolonged use in electrical and mechanical industries

• Suitable for automation tasks requiring reliable battery support

How long does it take to fully charge using various chargers?


Depending on the charger, charge times range from 45 to 190 minutes. The M18 DBSC/MDBSC AC charger completes a full charge in approximately 45 minutes, while the M1418C6 charger takes up to 190 minutes.

What are the advantages of using the REDLINK™ intelligence system?


This system enhances performance by ensuring optimal communication between the battery, tool, and charger, providing overload protection and efficient operation.

How does the cooling system benefit the operational life of the battery?


The Active cooling system maintains the Ideal temperature by providing high-speed cooling, which reduces thermal stress and enhances overall battery lifespan.

What makes the housing of this battery suitable for tough job sites?


The resistant housing is designed to offer increased protection against harsh job site conditions, including exposure to oils, solvents, and greases, ensuring durability in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy