Infineon IPS2041RPBF Power Switch IC 3-Pin, D-PAK
- RS Stock No.:
- 688-0679
- Mfr. Part No.:
- IPS2041RPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 688-0679
- Mfr. Part No.:
- IPS2041RPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Switch On Resistance | 0.1Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D-PAK | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Switch On Resistance 0.1Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type D-PAK | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
Related links
- Infineon IPS6021RPBFHigh Side D-PAK
- Infineon Low Side Power Switch IC 3-Pin, PG-TO-252
- Infineon BTS3046SDLATMA1 Low Side Power Switch IC 3-Pin, PG-TO-252
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
- Infineon Low Side 1 TO-220
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon Low Side 1 TO-263
- Infineon Low Side 1 TO-252




