Infineon IPS6021RPBFHigh Side, High Side Switch Power Switch IC 5-Pin, D-PAK
- RS Stock No.:
- 495-477
- Mfr. Part No.:
- IPS6021RPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 495-477
- Mfr. Part No.:
- IPS6021RPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 0.024Ω | |
| Number of Outputs | 1 | |
| Power Rating | 2.5W | |
| Mounting Type | Surface Mount | |
| Package Type | D-PAK | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 0.024Ω | ||
Number of Outputs 1 | ||
Power Rating 2.5W | ||
Mounting Type Surface Mount | ||
Package Type D-PAK | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
Related links
- Infineon IPS2041RPBF Power Switch IC 3-Pin, D-PAK
- STMicroelectronics STMPS2161STR High Side SOT-23
- STMicroelectronics High Side SOT-23
- DiodesZetex High Side 1 SOT-25
- Infineon BTS3800SLHTSA1 Low Side 1 SCT595
- Infineon Low Side 1 SCT595
- DiodesZetex AP22814BW5-7 High Side 1 SOT-25
- DiodesZetex AP22811AW5-7 High Side 1 SOT-25




