Nisshinbo Micro Devices R5523N001B-TR-FE High Side 1, High Side Power Switch IC 5-Pin, SOT-23-5
- RS Stock No.:
- 803-193
- Mfr. Part No.:
- R5523N001B-TR-FE
- Brand:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 50 more to save £2.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | £0.486 | £4.86 | - |
| 50 - 90 | £0.436 | £4.36 | £2.50 |
| 100 - 240 | £0.386 | £3.86 | £10.00 |
| 250 - 490 | £0.361 | £3.61 | £31.25 |
| 500 + | £0.345 | £3.45 | £70.50 |
*price indicative
- RS Stock No.:
- 803-193
- Mfr. Part No.:
- R5523N001B-TR-FE
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 130mΩ | |
| Number of Outputs | 2 | |
| Power Rating | 660mW | |
| Number of Inputs | 1 | |
| Interface Type | Open Drain Output | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 20μA | |
| Height | 1.1mm | |
| Series | R5523N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 130mΩ | ||
Number of Outputs 2 | ||
Power Rating 660mW | ||
Number of Inputs 1 | ||
Interface Type Open Drain Output | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.2V | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 20μA | ||
Height 1.1mm | ||
Series R5523N | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices High side power switch is designed for USB applications, delivering superior performance with its low ON resistance and built-in protection features, ensuring efficient power management in Compact designs.
Built-in P-channel MOSFET switch offers efficient operation
Lower supply current of typ. 20μA optimises energy efficiency
Typical switch ON resistance of 130mΩ aids in reducing power loss
Minimum output current of 500mA supports multiple USB devices
Related links
- Nisshinbo Micro Devices R5524N001A-TR-FE High Side SOT-23-5
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 12 V SOT-23-5, R3119N120A-TR-FE
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 6 V SOT-23-5, RN5VD27AA-TR-FE
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 5 V SOT-23-5, R3112N301A-TR-FE
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
