- RS Stock No.:
- 880-1371
- Mfr. Part No.:
- 6EP4135-0GB00-0AY0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 880-1371
- Mfr. Part No.:
- 6EP4135-0GB00-0AY0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Battery Module, 12Ah, 24V - SITOP UPS1100 Series - 6EP4135-0GB00-0AY0
Maintain a constant 24V power supply to critical processes with this battery module from Siemens. Its reliable bridging power lets personal computers and plants undergo a safe and controlled shutdown process, which prevents the loss of important technology, files and data. The uninterrupted power supply (UPS) features a maintenance-free lead-acid battery, which offers a long buffering time for a high level of security during failures. It can supply energy for a number of days, depending on the level of your power needs. A device like this is suited to personal computer-based automation applications and you can rely on it to prevent serious damage in the event of a power failure.
LED (light-emitting diode) status display for at-a-glance operational diagnostics
Screw terminals are simple to use and hold conductors securely for reduced maintenance and downtime
Fused battery prevents short circuits
Screw terminals are simple to use and hold conductors securely for reduced maintenance and downtime
Fused battery prevents short circuits
Can this battery module be stored when it's not in use?
It's safe to store the batteries for a brief period of time, provided they're fully charged and in the temperature range of 0°C to +20°C.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
For Use With | SITOP DC UPS Module |
Series | SITOP UPS1100 |
Output Current | 40A |
Mounting Style | DIN Rail Mount |
Output Voltage | 24V |
Standards Met | CE Certified, cRUus, CSA Certified |
- RS Stock No.:
- 880-1371
- Mfr. Part No.:
- 6EP4135-0GB00-0AY0
- Brand:
- Siemens
Related links
- Weidmüller Battery Module, for use with DC UPS
- Rockwell Automation Rechargeable Battery Module 1606 Series
- Siemens Battery Module SITOP Series
- Siemens Selectivity Module, SITOP Series
- Siemens UPS Battery Pack 6 A DC UPS Module
- Siemens Battery Module 6EP4134 Series
- Battery Module 6EP4133 Series
- Battery Module 6EP4135 Series