Siemens Battery Module, for use with SITOP DC UPS Module, SITOP UPS1100 Series
- RS Stock No.:
- 880-1347
- Distrelec Article No.:
- 301-10-803
- Mfr. Part No.:
- 6EP4132-0GB00-0AY0
- Brand:
- Siemens
Subtotal (1 unit)*
£422.18
(exc. VAT)
£506.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.18 |
*price indicative
- RS Stock No.:
- 880-1347
- Distrelec Article No.:
- 301-10-803
- Mfr. Part No.:
- 6EP4132-0GB00-0AY0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Battery Module | |
| For Use With | SITOP DC UPS Module | |
| Series | SITOP UPS1100 | |
| Terminal Type | Screw | |
| Protection Features | Overload Protection, Short Circuit Protection | |
| Standards Met | ABS, CE, EN 60529 IP00, File E219627, Marine Approval GL, UL/cUL (CSA) Approval cURus-Recognized (UL 1778, CSA C22.2 No. 107.1) | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Battery Module | ||
For Use With SITOP DC UPS Module | ||
Series SITOP UPS1100 | ||
Terminal Type Screw | ||
Protection Features Overload Protection, Short Circuit Protection | ||
Standards Met ABS, CE, EN 60529 IP00, File E219627, Marine Approval GL, UL/cUL (CSA) Approval cURus-Recognized (UL 1778, CSA C22.2 No. 107.1) | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- AT
SITOP UPS1100 Battery Modules
Maintenance free SITOP UPS1100 battery modules with 1.2 Ah up to 12 Ah and various types of energy storage for SITOP UPS1600 DC UPS modules. The intelligent UPS1600 battery management charges the UPS1100 with the optimal, temperature-controlled charging characteristics. It then monitors the status (operating data and diagnostics information) via the energy storage link of the connected battery modules. For longer buffer times, up to six battery modules can be connected in parallel. Mounting onto standard mounting rail or directly to the wall.
Features and Benefits
• Screw-type terminal connection
• Protection Class III
• Degree of protection: IP20
• Status display with green LED
• Service-free sealed batteries
Approvals
CE, cULus, ATEX, IEXEx, cCSAus Class I Div 2, C-Tick, KCC, GL, ABS
Related links
- Siemens Battery Module SITOP UPS1100 Series
- Siemens Battery Module SITOP Series
- Siemens Battery Module 6EP4133 Series
- Siemens Battery Module 6EP4135 Series
- Siemens UPS Battery Pack 6 A DC UPS Module
- Siemens Battery Module SITOP Series
- Siemens Battery Module 6EP4134 Series
- Weidmuller Battery Module, for use with DC UPS
