Siemens Battery Module, for use with SITOP DC UPS Module, SITOP UPS1100 Series
- RS Stock No.:
- 880-1359
- Distrelec Article No.:
- 301-10-805
- Mfr. Part No.:
- 6EP4134-0GB00-0AY0
- Brand:
- Siemens
Subtotal (1 unit)*
£156.55
(exc. VAT)
£187.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.55 |
*price indicative
- RS Stock No.:
- 880-1359
- Distrelec Article No.:
- 301-10-805
- Mfr. Part No.:
- 6EP4134-0GB00-0AY0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Battery Module | |
| For Use With | SITOP DC UPS Module | |
| Series | SITOP UPS1100 | |
| Input Voltage | 27.8V dc | |
| Standards Met | CE | |
| Supply Voltage | 24V | |
| Mounting Style | DIN Rail Mount | |
| Rated Input Voltage | 24V | |
| Input Current Range | 40A | |
| AC or DC Input Voltage | dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Battery Module | ||
For Use With SITOP DC UPS Module | ||
Series SITOP UPS1100 | ||
Input Voltage 27.8V dc | ||
Standards Met CE | ||
Supply Voltage 24V | ||
Mounting Style DIN Rail Mount | ||
Rated Input Voltage 24V | ||
Input Current Range 40A | ||
AC or DC Input Voltage dc | ||
- COO (Country of Origin):
- AT
Siemens Battery Module, 7Ah Battery Capacity, DIN Rail Mounting - SITOP UPS1100 Series - 6EP4134-0GB00-0AY0
Make mains power problems a thing of the past with the help of this battery module from Siemens. You can count on its twelve cells to fill a SITOP UPS device with up to 7Ah worth of juice. This gives you the time you need to protect your documents or safely switch off sensitive system processes when an energy outage hits unexpectedly. The product's generous runtime makes it handy for PSU protection in settings where longer outages are common. Thanks to its versatile screw terminals, you'll find it's also a piece of cake to get robust electrical connections with wires up to 16mm².
Features & Benefits
• Sealed lead acid-type battery is maintenance free and offers a long service life of up to 4 years
• Simple wall-mounting method lets you install via keyhole cut-outs and M4 screws
• Operating temperature range of 0°C to +40°C to suit many harsh environments
• Valve control type overload protection covers inputs and outputs simultaneously for comprehensive shielding
• Simple wall-mounting method lets you install via keyhole cut-outs and M4 screws
• Operating temperature range of 0°C to +40°C to suit many harsh environments
• Valve control type overload protection covers inputs and outputs simultaneously for comprehensive shielding
Does this unit come with short-circuit protection?
Yes, this battery module has integral short-circuit shielding thanks to its two integrated battery-style fuses.
Related links
- Siemens Battery Module SITOP UPS1100 Series
- Siemens Battery Module SITOP Series
- Siemens Battery Module 6EP4133 Series
- Siemens Battery Module 6EP4135 Series
- Siemens Battery Module 6EP4134 Series
- Siemens UPS Battery Pack 6 A DC UPS Module
- Siemens Battery Module SITOP Series
- Weidmuller Battery Module, for use with DC UPS
