XP Power Plug In Power Supply, for use with VEP Series
- RS Stock No.:
- 121-7168
- Mfr. Part No.:
- VEP PLUG UK
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7168
- Mfr. Part No.:
- VEP PLUG UK
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Accessory Type | Plug Head | |
| For Use With | VEP Series | |
| Protection Features | Over Voltage Protection, Overload Protection, Short Circuit Protection | |
| Standards Met | Class A, CSA, cUL60601-1, cUL60950-1, EN55022, EN60601-1, EN60950-1, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1:2005, IEC60950-1, Installation Class 3, Level 2, UL60601-1, UL60950-1 | |
| Plug Type | UK | |
| Supply Voltage | 80 → 264V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Accessory Type Plug Head | ||
For Use With VEP Series | ||
Protection Features Over Voltage Protection, Overload Protection, Short Circuit Protection | ||
Standards Met Class A, CSA, cUL60601-1, cUL60950-1, EN55022, EN60601-1, EN60950-1, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1:2005, IEC60950-1, Installation Class 3, Level 2, UL60601-1, UL60950-1 | ||
Plug Type UK | ||
Supply Voltage 80 → 264V ac | ||
- COO (Country of Origin):
- CN
XP Power - VEP Series AC-DC Power Supply Plug Heads
XP Power offers an excellent range of plug heads for their VEP series of 8 to 36 W power supplies. These compact and reliable plug heads are available in US, UK, China, Australia and European versions.
Switch Mode - XP Power
Related links
- XP Power Plug In Power Supply, for use with VEP Series
- XP Power Plug In Power Supply, for use with ACM Series Power Supplies
- XP Power 10W Plug-In AC/DC Adapter 5V dc Output, 2.1A Output
- MEAN WELL Plug In Power Supply GE18I GE30I
- XP Power Cover, for use with SDS120 Series
- XP Power Cover Kit, for use with ECM100 Series
- XP Power Wiring Harness, for use with ECM100 Series
- XP Power Wiring Harness, for use with SDS60 Series
