XP Power USB Type A USB Adapter AC/DC Adapter Type G 10 W 5V dc Output, 2.1 A
- RS Stock No.:
- 172-0718
- Distrelec Article No.:
- 301-83-873
- Mfr. Part No.:
- VEU10US050-UK
- Brand:
- XP Power
Subtotal (1 unit)*
£8.10
(exc. VAT)
£9.72
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 588 unit(s) shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | £8.10 |
*price indicative
- RS Stock No.:
- 172-0718
- Distrelec Article No.:
- 301-83-873
- Mfr. Part No.:
- VEU10US050-UK
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | USB Adapter | |
| Plug Type | Type G | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 10W | |
| Cable Length | 51mm | |
| Number of Outputs | 1 | |
| Input Connector Type | UK Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2.1A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 42.78mm | |
| Length | 51mm | |
| Width | 48.78mm | |
| Standards/Approvals | UL cUL 60950-1, UL, EN 61000-4-6, IEC 60950-1, EN 61000-4-4, EN 61000-4-5, EN 61000-4-8, CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3 | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Series | VEU10 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type USB Adapter | ||
Plug Type Type G | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 10W | ||
Cable Length 51mm | ||
Number of Outputs 1 | ||
Input Connector Type UK Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2.1A | ||
Maximum Operating Temperature 60°C | ||
Depth 42.78mm | ||
Length 51mm | ||
Width 48.78mm | ||
Standards/Approvals UL cUL 60950-1, UL, EN 61000-4-6, IEC 60950-1, EN 61000-4-4, EN 61000-4-5, EN 61000-4-8, CCC, EN 55024, EN 55032, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3 | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
Series VEU10 | ||
Related links
- XP Power USB Type A USB Adapter AC/DC Adapter Type C 10 W 5V dc Output, 2.1 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- RS PRO USB Type A Power Supply AC/DC Adapter UK 10 W 5V dc Output, 2.1 A
- RS PRO USB Type A Power Supply AC/DC Adapter EU 10 W 5V dc Output, 2.1 A
- RS PRO USB Type A AC-DC Power Adapter Plug Adapter EU 10.5 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 24 W 24V dc Output, 1 A
