Datalogic Power Supply Accessory
- RS Stock No.:
- 649-848
- Mfr. Part No.:
- 91ACC0048
- Brand:
- Datalogic
Image representative of range
Subtotal (1 unit)*
£79.56
(exc. VAT)
£95.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.56 |
*price indicative
- RS Stock No.:
- 649-848
- Mfr. Part No.:
- 91ACC0048
- Brand:
- Datalogic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Product Type | Power Supply Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Product Type Power Supply Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- nVent SCHROFF Power Supply Accessory
- MEAN WELL Power Supply Accessory
- RS PRO Power Supply Accessory for use with Computer, RB-530 Series
- Phoenix Contact STEP POWER Power Supply Accessory
- Phoenix Contact QUINT POWER Power Supply Accessory
- Phoenix Contact QUINT4 Power Supply Accessory
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- Camtec Power Supply Accessory, ESB001 Series
