PULS Power Supply Accessory for use with Power Supply, YR40 Series
- RS Stock No.:
- 401-734
- Distrelec Article No.:
- 300-25-956
- Mfr. Part No.:
- YR40.482
- Brand:
- PULS
Subtotal (1 unit)*
£101.97
(exc. VAT)
£122.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.97 |
*price indicative
- RS Stock No.:
- 401-734
- Distrelec Article No.:
- 300-25-956
- Mfr. Part No.:
- YR40.482
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Accessory Type | Redundancy Module | |
| Product Type | Power Supply Accessory | |
| For Use With | Power Supply | |
| Series | YR40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Accessory Type Redundancy Module | ||
Product Type Power Supply Accessory | ||
For Use With Power Supply | ||
Series YR40 | ||
Standards/Approvals RoHS | ||
The PULS redundancy module enables 1+1 and N+1 redundant power systems. It features two input channels for power supplies up to 20A and a single 40A output. Utilizing MOSFETs for decoupling reduces heat and voltage drop. No auxiliary voltage is required, simplifying installation and enhancing efficiency.
Easy wiring
Distribution terminal for negative pole included
3-year warranty
Related links
- PULS Power Supply Accessory for use with MLY Series, ML Series
- PULS Power Supply Accessory for use with UB Series, U Series
- PULS Power Supply Accessory for use with For All Dimension Power Supplies Except QT40 Series, Y Series
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- nVent-SCHROFF Power Supply Accessory, 23098 Series
- Camtec Power Supply Accessory, ESB001 Series
- PULS Redundancy Module, MiniLine MLY Series
- Phoenix Contact Power Supply Accessory, QUINT4 Series
