3M 7100035775 Sanding Sheet, 2500mm 50mm, P120 Grade

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
338-200
Mfr. Part No.:
7100035775
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Sheet

Abrasive Material

Polyester

Grade

P120

Length

2500mm

Width

50mm

Series

7100035775

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fabric Sanding Belt 947A features a slightly lighter X-fabric backing, making it ideal for work in edge areas and light weld seam processing. Its flexible construction ensures precise material removal while maintaining a consistent finish, perfect for applications that require careful control.

Carrier material is mixed fabrics

Related links