3M 7000082213 Sanding Sheet, 127mm 70mm, P120 Grade
- RS Stock No.:
- 338-185
- Mfr. Part No.:
- 7000082213
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 338-185
- Mfr. Part No.:
- 7000082213
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Sheet | |
| Grade | P120 | |
| Length | 127mm | |
| Width | 70mm | |
| Series | 7000082213 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Sheet | ||
Grade P120 | ||
Length 127mm | ||
Width 70mm | ||
Series 7000082213 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Hook it 245 Coated Abrasive Paper Cutter features a robust E-weight backing that ensures long product life. Our Paper Sheet 245 features a resin binder to prevent premature heating.
Heavy duty E-weight support ensuring long product life
Resin binder preventing premature heating
For initial and intermediate surface preparation
Resin binder preventing premature heating
For initial and intermediate surface preparation
Related links
- 3M 7100035775 Sanding Sheet P120 Grade
- 3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P80 Grit Medium Sanding Sheet, 127mm x 70mm
- Bosch Sanding Sheet P120 Grit, Fine Grade
- 3M 7100218978 Sanding Sheet 60+ Grade
- 3M 7100146406 Sanding Sheet 60+ Grade
- 3M 7100218948 Sanding Sheet 60+ Grade
