TE Connectivity Chassis Mount Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT

Discontinued
RS Stock No.:
863-9473
Mfr. Part No.:
B07D692BZ2-0011
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Mounting Type

Chassis Mount

Switching Current

10A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage AC

115V

Maximum Switching Voltage DC

28V

Length

44.5mm

Coil Resistance

300 Ω

Coil Power

2.341W

Series

07

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Life

50000 (Electrical) Operations

Height

25.7mm

Depth

13.2mm

Application

Aerospace, Military

Non Compliant

07 Series Relay


Two pole high performance relay from TE Connectivity, qualified to MIL-R-5757/23; MS 27245 and MS 27247

Hermatically sealed
High shock and vibration ratings