Carlo Gavazzi Plug In Non-Latching Octal Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 859-3437
- Mfr. Part No.:
- RCP1100324VAC
- Brand:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 859-3437
- Mfr. Part No.:
- RCP1100324VAC
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 35.5mm | |
| Coil Resistance | 650 Ω | |
| Coil Power | 2.5W | |
| Height | 35.5mm | |
| Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
| Depth | 56mm | |
| Isolation Coil To Contact | 3.75kV ac | |
| Maximum Operating Temperature | +50°C | |
| Series | RCP | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 35.5mm | ||
Coil Resistance 650 Ω | ||
Coil Power 2.5W | ||
Height 35.5mm | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Depth 56mm | ||
Isolation Coil To Contact 3.75kV ac | ||
Maximum Operating Temperature +50°C | ||
Series RCP | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Industrial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Carlo Gavazzi Relay
Carlo Gavazzi general purpose relays provide the user with a reliable switching solution
Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
