Schneider Electric Power Relay, 230V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 852-6862
- Distrelec Article No.:
- 303-02-859
- Mfr. Part No.:
- RXG23P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.85
(exc. VAT)
£11.82
(inc. VAT)
FREE delivery for orders over £60.00
- 9 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 852-6862
- Distrelec Article No.:
- 303-02-859
- Mfr. Part No.:
- RXG23P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 23.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 37.1mm | |
| Width | 30.6mm | |
| Standards/Approvals | CE, CSA | |
| Length | 13mm | |
| Coil Power | 820mW | |
| Contact Material | Silver Alloy | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 23.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 37.1mm | ||
Width 30.6mm | ||
Standards/Approvals CE, CSA | ||
Length 13mm | ||
Coil Power 820mW | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Zelio RXG Interface Relays
Related links
- Schneider Electric Power Relay 5A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, 2 CO
- Releco Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
