Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 815-5085
- Mfr. Part No.:
- HC4-HP-DC24V
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5085
- Mfr. Part No.:
- HC4-HP-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Length | 20.8mm | |
| Coil Resistance | 650 Ω | |
| Coil Power | 900mW | |
| Life | 2 x 10^5 (Electrical) Operations, 5 x 10^8 (Mechanical) Operations | |
| Minimum Operating Temperature | -50°C | |
| Depth | 27.2mm | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 2kV rms | |
| Height | 35.2mm | |
| Maximum Switching Power AC | 750VA | |
| Application | Agricultural Equipment, General Purpose | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Length 20.8mm | ||
Coil Resistance 650 Ω | ||
Coil Power 900mW | ||
Life 2 x 10^5 (Electrical) Operations, 5 x 10^8 (Mechanical) Operations | ||
Minimum Operating Temperature -50°C | ||
Depth 27.2mm | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV rms | ||
Height 35.2mm | ||
Maximum Switching Power AC 750VA | ||
Application Agricultural Equipment, General Purpose | ||
