Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPST
- RS Stock No.:
 - 811-3527
 - Mfr. Part No.:
 - HEV2AN-P-DC12V
 - Brand:
 - Panasonic
 
Discontinued
- RS Stock No.:
 - 811-3527
 - Mfr. Part No.:
 - HEV2AN-P-DC12V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Maximum Switching Voltage DC | 1000V | |
| Length | 50mm | |
| Coil Resistance | 75 Ω | |
| Coil Power | 1.92W | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Height | 39.4mm | |
| Life | 10000 Operations | |
| Series | HE-V | |
| Isolation Coil To Contact | 5kV rms | |
| Depth | 41mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 12V dc  | ||
Contact Configuration DPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 20A  | ||
Maximum Switching Voltage DC 1000V  | ||
Length 50mm  | ||
Coil Resistance 75 Ω  | ||
Coil Power 1.92W  | ||
Minimum Operating Temperature -40°C  | ||
Contact Material Silver Alloy  | ||
Maximum Operating Temperature +85°C  | ||
Height 39.4mm  | ||
Life 10000 Operations  | ||
Series HE-V  | ||
Isolation Coil To Contact 5kV rms  | ||
Depth 41mm  | ||
Application Power  | ||
- COO (Country of Origin):
 - JP
 
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
