Panasonic PCB Mount Non-Latching Relay, 110/120V ac Coil, 7A Switching Current, 3PDT
- RS Stock No.:
- 811-3081
- Mfr. Part No.:
- HC3-H-AC120V-F
- Brand:
- Panasonic
Image representative of range
Discontinued
- RS Stock No.:
- 811-3081
- Mfr. Part No.:
- HC3-H-AC120V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 110/120V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 7A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Current DC | 7 A A | |
| Length | 27.2mm | |
| Coil Power | 1.3W | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -50°C | |
| Isolation Coil To Contact | 2kV rms | |
| Depth | 20.8mm | |
| Height | 35.2mm | |
| Maximum Operating Temperature | +70°C | |
| Life | 100000 Operations | |
| Maximum Switching Power AC | 1.75 kVA | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 110/120V ac | ||
Contact Configuration 3PDT | ||
Mounting Type PCB Mount | ||
Switching Current 7A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Current DC 7 A A | ||
Length 27.2mm | ||
Coil Power 1.3W | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -50°C | ||
Isolation Coil To Contact 2kV rms | ||
Depth 20.8mm | ||
Height 35.2mm | ||
Maximum Operating Temperature +70°C | ||
Life 100000 Operations | ||
Maximum Switching Power AC 1.75 kVA | ||
Application Automotive | ||
- COO (Country of Origin):
- JP
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
